Filter Your Search
1 - 4 of 4 results
|
MB95F318EPMC-G-SNE2
Cypress Semiconductor
|
$3.8335 | Yes | Obsolete | 8 | 16.25 MHz | 61440 | 2032 | F2MC-8 | 32.5 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 44.9 mA | 3.3 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MB95F318EPMC-G-SNE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 61440 | 2032 | F2MC-8 | 32.5 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 44.9 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | 12 X 12 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
![]() |
MB95F318EPMC-G-SNE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 61440 | 2032 | F2MC-8 | 32.5 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 44.9 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LFQFP, QFP80,.55SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | ||||
![]() |
MB95F318EPMC-G-SNE2
Spansion
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 61440 | 32.5 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.3 V | 2 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | 12 X 12 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-80 | compliant | EAR99 | 8542.31.00.01 |