Filter Your Search
1 - 4 of 4 results
|
MB95F222HPF-G-SNE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 4096 | 240 | F2MC-8 | 32.5 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 10.15 mm | FUJITSU LTD | 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB95F222HPF-G-SNE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 16.25 MHz | 4096 | 240 | F2MC-8 | 32.5 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 10.15 mm | CYPRESS SEMICONDUCTOR CORP | SOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB95F222HPF-G-SNE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 8 | 16.25 MHz | 4096 | 240 | F2MC-8 | 32.5 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 10.15 mm | FUJITSU LTD | SOP, SOP16,.3 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 16 | ||||
|
MB95F222HPF-G-SNE1
Spansion
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 4096 | 32.5 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 10.15 mm | SPANSION INC | 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | compliant | EAR99 | 8542.31.00.01 |