Filter Your Search
1 - 10 of 16 results
|
MB95F168NAPMC1
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 61440 | 2048 | F2MC-8 | 32.5 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 2.42 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MB95F168NPMC
Spansion
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 32.5 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | |||||||||||
|
MB95F168NAPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 61440 | 2048 | F2MC-8 | 32.5 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.42V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||
|
MB95F168NPMC1
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 61440 | 2048 | F2MC-8 | 32.5 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 42.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||||
|
MB95F168NAPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 61440 | 2048 | F2MC-8 | 32.5 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.42V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB95F168NAPMC1
Spansion
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 61440 | 32.5 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.42 V | INDUSTRIAL | S-PQFP-G64 | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MB95F168NAPMC
Spansion
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 61440 | 32.5 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.42 V | INDUSTRIAL | S-PQFP-G64 | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MB95F168NPMC
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 16.25 MHz | 32.5 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MB95F168NPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 16.25 MHz | 52 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LQFP, | compliant | 8542.31.00.01 | QFP | 64 | |||||||||||||
|
MB95F168NPMC1
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 16.25 MHz | 52 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | compliant | 8542.31.00.01 | QFP | 64 |