Filter Your Search
1 - 8 of 8 results
|
MB95F146SPFM
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 1024 | F2MC-8 | 16.25 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 44.9 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | LQFP, QFP32,.35SQ,32 | compliant | 8542.31.00.01 | ||||||||||
|
MB95F146SPFM
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 32768 | 1024 | F2MC-8 | 16.25 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 44.9 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | LQFP, QFP32,.35SQ,32 | compliant | 8542.31.00.01 | QFP | 32 | |||||||
|
MB95F146SPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32.5 MHz | 24 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.3 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | LQFP, | compliant | 8542.31.00.01 | QFP | 32 | 3A991.A.2 | |||||||||||
|
MB95F146SPFM
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 16.25 MHz | 16.25 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.6 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 8542.31.00.01 | |||||||||||||
|
MB95F146SPMC
Spansion
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 32.5 MHz | 24 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.3 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SPANSION INC | LQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
MB95F146SPMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 1024 | F2MC-8 | 32.5 MHz | 24 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 44.9 mA | 3.3 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, QFP32,.35SQ,32 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
MB95F146SPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 32.5 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.3 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LQFP, | compliant | 8542.31.00.01 | QFP | 32 | 3A991.A.2 | |||||||||||
|
MB95F146SPFM
Spansion
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 16.25 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SPANSION INC | LQFP, | compliant | 8542.31.00.01 | QFP | 32 |