Filter Your Search
1 - 4 of 4 results
|
MB95F114JWPMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 16384 | 512 | F2MC-8 | 32.5 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 2.42 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 10 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-52 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MB95F114JWPMC
Spansion
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 16384 | 32.5 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.42 V | INDUSTRIAL | S-PQFP-G52 | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MB95F114JWPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 32.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.42 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 52 | ||||||||
|
MB95F114JWPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 16384 | 524288 | F2MC-8 | 32.5 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LQFP, QFP52,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 52 |