Filter Your Search
1 - 4 of 4 results
|
MB95F104ANWPFM
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 16384 | 512 | F2MC-8 | 32.5 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.42V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, QFP64,.5SQ | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB95F104ANWPFM
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 16.25 MHz | 32.5 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.42V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MB95F104ANWPFM
Spansion
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 32.5 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.42V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MB95F104ANWPFM
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 32.5 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LQFP, | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |