Filter Your Search
1 - 4 of 4 results
|
MB95116BPMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 1024 | F2MC-8 | 32.5 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 16 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 10 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LFQFP-52 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB95116BPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 32.5 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 52 | ||||||||
|
MB95116BPMC
Spansion
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 32.5 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G52 | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MB95116BPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 16.25 MHz | 32768 | 1024 | F2MC-8 | 32.5 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 10 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LQFP, QFP52,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 52 |