Filter Your Search
1 - 2 of 2 results
|
MB93461-40PB-GE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.4 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.47 V | 1.33 V | COMMERCIAL | S-PBGA-B420 | Not Qualified | e1 | 70 °C | 420 | PLASTIC/EPOXY | BGA | BGA420,26X26,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.44 mm | 27 mm | 27 mm | FUJITSU LTD | BGA, BGA420,26X26,50 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB93461-40PB-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.4 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.47 V | 1.33 V | COMMERCIAL | S-PBGA-B420 | Not Qualified | e1 | 70 °C | 420 | PLASTIC/EPOXY | BGA | BGA420,26X26,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.44 mm | 27 mm | 27 mm | FUJITSU LTD | BGA, BGA420,26X26,50 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 420 |