Filter Your Search
1 - 10 of 32 results
|
MB91V280CR
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 32 | 32 MHz | 16 | 24 | 12 MHz | 120 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P401 | Not Qualified | 105 °C | -40 °C | 401 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.27 mm | 48.26 mm | 48.26 mm | FUJITSU LTD | PGA | PGA, | 401 | unknown | 8542.31.00.01 | ||||||||||||||
|
MB91V280CR
FUJITSU Limited
|
Check for Price | Transferred | 32 | 32 MHz | 16 | 24 | 12 MHz | 120 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P401 | Not Qualified | 105 °C | -40 °C | 401 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.27 mm | 48.26 mm | 48.26 mm | FUJITSU LTD | PGA | PGA, | 401 | unknown | 8542.31.00.01 | ||||||||||||||
|
MB91V301A
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 68 MHz | 32 | 24 | 34 MHz | 80 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-CPGA-P179 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.1 mm | 38.1 mm | 38.1 mm | FUJITSU LTD | PGA | PGA, | 179 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
MB91V301A-RDK01
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 68 MHz | 32 | 24 | 34 MHz | 80 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-CPGA-P179 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.1 mm | 38.1 mm | 38.1 mm | FUJITSU LTD | PGA, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
MB91V230CR-ES
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 33.6 MHz | 262144 | 16384 | FR60 | 4.2 MHz | 96 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | NO | MROM | 5.25 V | 4 V | INDUSTRIAL | S-CPGA-P401 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 401 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA401,37X37 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.27 mm | 48.26 mm | 48.26 mm | FUJITSU LTD | PGA | SPGA, SPGA401,37X37 | 401 | compliant | 8542.31.00.01 | |||||||
|
MB91V108PFV
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 50 MHz | 16 | 25 | 25 MHz | 69 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 3.465 V | 3.135 V | S-PQFP-G120 | Not Qualified | e0 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | 16 X 16 MM, 0.50 MM PITCH, PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | ||||||||||||||||
|
MB91V280CR
Spansion
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MB91V265ACR-ES
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | 5.5 V | 4 V | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MB91V210PB-ESE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 40 MHz | YES | 4 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PBGA-B420 | Not Qualified | e1 | 105 °C | -40 °C | 260 | 420 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | FUJITSU LTD | BGA, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
MB91V307ACR
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 66 MHz | 16 | 24 | 16.5 MHz | 70 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | 3.6 V | 3 V | COMMERCIAL | S-CPGA-P135 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 135 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.1 mm | 35.56 mm | 35.56 mm | FUJITSU LTD | PGA | PGA, | 135 | compliant | 8542.31.00.01 |