Filter Your Search
1 - 4 of 4 results
|
MB91F526FWBPMC
Spansion
|
Check for Price | No | Transferred | 1114112 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MB91F526FWBPMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 80 MHz | 1114112 | 139264 | FR81S | 16 MHz | 76 | 49 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 115 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e0 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | ||
|
MB91F526FWBPMC
FUJITSU Limited
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FUJITSU LTD | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MB91F526FWBPMC
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FUJITSU LTD | , | unknown | 8542.31.00.01 |