Filter Your Search
1 - 2 of 2 results
|
MB91F526DHCPMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 80 MHz | 1114112 | 139264 | FR81S | 16 MHz | 56 | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 115 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, QFP80,.55SQ,20 | compliant | 8542.31.00.01 | ||
|
MB91F526DHCPMC
Spansion
|
Check for Price | No | Transferred | 32 | 80 MHz | 1114112 | 139264 | FR | YES | CMOS | FLASH | 115 mA | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | SPANSION INC | QFP, QFP80,.55SQ,20 | unknown | 8542.31.00.01 |