Parametric results for: MB91F469GBPB under Microcontrollers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: mb91f469gbpb
Select parts from the table below to compare.
Compare
Compare
MB91F469GBPB-GSE1
Infineon Technologies AG
Check for Price Yes Active 32 100 MHz 2162688 98304 FR60 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE NO YES YES 8 NO FLASH 170 mA 5.5 V 3 V AUTOMOTIVE S-PBGA-B320 Not Qualified 125 °C -40 °C 320 PLASTIC/EPOXY HBGA BGA320,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm INFINEON TECHNOLOGIES AG BGA-320 compliant Infineon
MB91F469GBPB-GS
Cypress Semiconductor
Check for Price No Obsolete 32 100 MHz 2162688 98304 FR60 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE NO YES YES 8 NO FLASH 170 mA 5.5 V 3 V AUTOMOTIVE S-PBGA-B320 Not Qualified 125 °C -40 °C 320 PLASTIC/EPOXY HBGA BGA320,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm CYPRESS SEMICONDUCTOR CORP BGA-320 compliant 8542.31.00.01
MB91F469GBPB-GSE1
Cypress Semiconductor
Check for Price Yes Transferred 32 100 MHz 2162688 98304 FR60 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE NO YES YES 8 NO FLASH 170 mA 5.5 V 3 V AUTOMOTIVE S-PBGA-B320 Not Qualified 125 °C -40 °C 320 PLASTIC/EPOXY HBGA BGA320,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm CYPRESS SEMICONDUCTOR CORP BGA-320 compliant 8542.31.00.01
MB91F469GBPB-GS
FUJITSU Semiconductor Limited
Check for Price No No Transferred 32 88 MHz 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 3 V MINIMUM SUPPLY NO YES YES NO FLASH 5.5 V 4.5 V INDUSTRIAL S-PBGA-B320 Not Qualified e0 105 °C -40 °C 320 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm FUJITSU SEMICONDUCTOR AMERICA INC BGA, compliant 8542.31.00.01 BGA 320
MB91F469GBPB-GS
Spansion
Check for Price No Transferred 32 88 MHz 540672 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE NO YES YES 8 YES FLASH 5.5 V 3 V AUTOMOTIVE S-PBGA-B320 125 °C -40 °C 320 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm SPANSION INC BGA, unknown 8542.31.00.01 EAR99
MB91F469GBPB-GS
FUJITSU Limited
Check for Price No Transferred 32 88 MHz 2162688 65536 FR60 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 170 mA 5.5 V 3 V AUTOMOTIVE S-PBGA-B320 Not Qualified e0 125 °C -40 °C 320 PLASTIC/EPOXY BGA BGA320,20X20,50 SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 1.76 mm 27 mm 27 mm FUJITSU LTD BGA, BGA320,20X20,50 compliant 8542.31.00.01 BGA 320
MB91F469GBPB-GSE1
FUJITSU Limited
Check for Price Yes Transferred 32 88 MHz 2162688 65536 FR60 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 170 mA 5.5 V 3 V AUTOMOTIVE S-PBGA-B320 Not Qualified e1 125 °C -40 °C 320 PLASTIC/EPOXY BGA BGA320,20X20,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.76 mm 27 mm 27 mm FUJITSU LTD 27 X 27 MM, 2.46 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-320 compliant 8542.31.00.01
MB91F469GBPB-GSE1
FUJITSU Semiconductor Limited
Check for Price Yes Yes Transferred 32 88 MHz 2162688 65536 FR60 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 170 mA 5.5 V 3 V AUTOMOTIVE S-PBGA-B320 Not Qualified e1 125 °C -40 °C 320 PLASTIC/EPOXY BGA BGA320,20X20,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.76 mm 27 mm 27 mm FUJITSU LTD BGA, BGA320,20X20,50 compliant 8542.31.00.01 BGA 320
MB91F469GBPB-GSE1
Spansion
Check for Price Yes Transferred 32 88 MHz 540672 32 28 16 MHz 205 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE NO YES YES 8 YES FLASH 5.5 V 3 V AUTOMOTIVE S-PBGA-B320 125 °C -40 °C 320 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm SPANSION INC 27 X 27 MM, 2.46 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-320 compliant 8542.31.00.01 EAR99