Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
MB91F467PAPMC-GSE2
FUJITSU Limited
|
||
|
MB91F467PAPMC-GSE2
FUJITSU Semiconductor Limited
|
||
|
MB91F467PAPMC-GSE2
Cypress Semiconductor
|
||
|
MB91F467PAPMC-GSE2
Spansion
|
||
|
MB91F467PAPMC-GSE2
Infineon Technologies AG
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) |
CPU Family
|
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
DAC Channels | DMA Channels | Has ADC |
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
ECCN Code
|
Yes | Transferred | 32 | 100 MHz | 8 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | FUJITSU LTD | 24 X 24 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-176 | unknown | 8542.31.00.01 | |||||||||||
Transferred | 32 | 100 MHz | 8 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | FUJITSU LTD | LFQFP, | unknown | 8542.31.00.01 | QFP | 176 | ||||||||||
Yes | Transferred | 32 | 100 MHz | 1114112 | 81920 | FR60 | 16 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | USART IS ALSO A LIN-USART | NO | YES | YES | 8 | NO | FLASH | 140 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-176 | compliant | 8542.31.00.01 | ||||
Yes | Transferred | 32 | 100 MHz | 1114112 | 32 | 24 | 4 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | SPANSION INC | 24 X 24 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LFQFP-176 | compliant | 8542.31.00.01 | EAR99 | |||||||||
Yes | Active | 32 | 100 MHz | 1114112 | 81920 | FR60 | 16 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | USART IS ALSO A LIN-USART | NO | YES | YES | 8 | NO | FLASH | 140 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | INFINEON TECHNOLOGIES AG | LQFP-176 | compliant |
|
MB91F467PAPMC-GSE2
FUJITSU Limited
|
Check for Price Buy | Yes | Transferred | 32 | 100 MHz | 8 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | FUJITSU LTD | 24 X 24 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-176 | unknown | 8542.31.00.01 | ||||||||||||
|
MB91F467PAPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price Buy | Transferred | 32 | 100 MHz | 8 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | FUJITSU LTD | LFQFP, | unknown | 8542.31.00.01 | QFP | 176 | |||||||||||
|
MB91F467PAPMC-GSE2
Cypress Semiconductor
|
Check for Price Buy | Yes | Transferred | 32 | 100 MHz | 1114112 | 81920 | FR60 | 16 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | USART IS ALSO A LIN-USART | NO | YES | YES | 8 | NO | FLASH | 140 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-176 | compliant | 8542.31.00.01 | |||||
|
MB91F467PAPMC-GSE2
Spansion
|
Check for Price Buy | Yes | Transferred | 32 | 100 MHz | 1114112 | 32 | 24 | 4 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | SPANSION INC | 24 X 24 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LFQFP-176 | compliant | 8542.31.00.01 | EAR99 | ||||||||||
|
MB91F467PAPMC-GSE2
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 32 | 100 MHz | 1114112 | 81920 | FR60 | 16 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | USART IS ALSO A LIN-USART | NO | YES | YES | 8 | NO | FLASH | 140 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | INFINEON TECHNOLOGIES AG | LQFP-176 | compliant |