Filter Your Search
1 - 8 of 8 results
|
MB91F465XAPMC-GSE2
Spansion
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 139264 | 16 MHz | 73 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||
|
MB91F465XAPMC-GE1
Spansion
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
MB91F465XAPMC-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 139264 | 16384 | FR60 | 16 MHz | 73 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 155 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | ||||||||||
|
MB91F465XAPMC-GE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 100 MHz | 557056 | 32768 | 16 MHz | 73 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | LIN-USART(3) IS USART | NO | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-100 | compliant | 8542.31.00.01 | ||||||||||||
|
MB91F465XAPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 32 | 16 MHz | 557056 | 16384 | FR60 | 16 MHz | 73 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 155 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | QFP | 100 | |||||
|
MB91F465XA
FUJITSU Limited
|
Check for Price | No | Active | 32 | 100 MHz | 524288 | 32768 | FR70 | 4 MHz | YES | 5 V | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | FUJITSU LTD | compliant | 8542.31.00.01 | |||||||||||||||
|
MB91F465XA
FUJITSU Semiconductor Limited
|
Check for Price | No | Active | 32 | 100 MHz | 524288 | 32768 | FR70 | 4 MHz | YES | 5 V | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | FUJITSU LTD | QFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||
|
MB91F465XAPMC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 16 MHz | 557056 | 16384 | FR60 | 16 MHz | 73 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 155 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 |