Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
MB91F364G
FUJITSU Limited
|
||
|
MB91F364GPMT
FUJITSU Semiconductor Limited
|
||
|
MB91F364GPMT
Spansion
|
||
|
MB91F364GPMT
FUJITSU Limited
|
||
|
MB91F364GPMT
Cypress Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) |
CPU Family
|
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | DAC Channels | DMA Channels | Has ADC |
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
ECCN Code
|
Active | 32 | 32 MHz | 4 MHz | YES | 3.3 V | NO | NO | YES | YES | 3.5 V | 3.1 V | 120 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | FUJITSU LTD | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
No | Obsolete | 32 | 64 MHz | 64 MHz | 68 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 105 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 120 | 3A991.A.2 | ||||||||||||
No | Transferred | 262144 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
No | Transferred | 32 | 64 MHz | 262144 | 16384 | FR50 | 4 MHz | 68 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 105 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | LFQFP, QFP120,.7SQ,20 | compliant | 8542.31.00.01 | QFP | 120 | ||||||
No | Transferred | 32 | 64 MHz | 262144 | 12288 | FR50 | 32 | 24 | 4 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1 mA | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 105 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,.7SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |
|
MB91F364G
FUJITSU Limited
|
Check for Price | Active | 32 | 32 MHz | 4 MHz | YES | 3.3 V | NO | NO | YES | YES | 3.5 V | 3.1 V | 120 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | FUJITSU LTD | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MB91F364GPMT
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 32 | 64 MHz | 64 MHz | 68 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 105 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 120 | 3A991.A.2 | |||||||||||||
|
MB91F364GPMT
Spansion
|
Check for Price | No | Transferred | 262144 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MB91F364GPMT
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 64 MHz | 262144 | 16384 | FR50 | 4 MHz | 68 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 105 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | LFQFP, QFP120,.7SQ,20 | compliant | 8542.31.00.01 | QFP | 120 | |||||||
|
MB91F364GPMT
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 64 MHz | 262144 | 12288 | FR50 | 32 | 24 | 4 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1 mA | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 105 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,.7SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |