Filter Your Search
1 - 4 of 4 results
|
MB91F356BPMT
Spansion
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 65536 | 32 | 24 | 25 MHz | 126 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | e6 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||
|
MB91F356BPMT
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | YES | MICROCONTROLLER, RISC | CMOS | S-PQFP-G176 | Not Qualified | 176 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | 8542.31.00.01 | QFP | 176 | |||||||||||||||||||||||||||||||||
|
MB91F356BPMT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 65536 | 16384 | FR60 | 32 | 24 | 25 MHz | 126 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 220 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e6 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | CYPRESS SEMICONDUCTOR CORP | 24 X 24 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-176 | compliant | 8542.31.00.01 | |||||
|
MB91F356BPMT
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 262144 | 24576 | FR60 | 32 | 24 | 25 MHz | 126 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 220 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e6 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | FUJITSU LTD | LFQFP, QFP176,1.0SQ,20 | compliant | 8542.31.00.01 | QFP | 176 |