Filter Your Search
1 - 10 of 16 results
|
MB91F267PMC-GE1
Spansion
|
Check for Price | Yes | Yes | Transferred | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB91F267PMC-G
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB91F267PMC-GSE1
Spansion
|
Check for Price | Yes | Yes | Transferred | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB91F267PMC-GS
Spansion
|
Check for Price | No | No | Transferred | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB91F267PMC-G
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 33 MHz | 131072 | 4096 | FR | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 100 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 8542.31.00.01 | |||||||
|
MB91F267PMC-GE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | |||||||||||||
|
MB91F267PMC-GS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 32 | 33 MHz | 131072 | 4096 | FR | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 100 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, QFP64,.5SQ | 64 | compliant | 8542.31.00.01 | ||||
|
MB91F267PMC-G
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 32 | 33 MHz | 131072 | 4096 | FR | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 100 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, QFP64,.5SQ | 64 | compliant | 8542.31.00.01 | ||||
|
MB91F267PMC-GE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 33 MHz | 131072 | 4096 | FR | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 100 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 8542.31.00.01 | |||||||
|
MB91F267PMC-GS
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 33 MHz | 131072 | 4096 | FR | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 100 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 8542.31.00.01 |