Filter Your Search
1 - 8 of 8 results
|
MB91366GAPMT
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 32 | 64 MHz | 64 MHz | 80 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 120 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MB91366GA
FUJITSU Limited
|
Check for Price | Obsolete | 32 | 63.33 MHz | 32 MHz | 80 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 120 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MB91366GAPMT
Spansion
|
Check for Price | No | Transferred | 524288 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MB91366GA
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 63.33 MHz | 32 MHz | 80 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
MB91366GAPMT
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 64 MHz | 524288 | 32768 | FR50 | 4 MHz | 80 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.7SQ,20 | 120 | compliant | 8542.31.00.01 | |||||||
|
MB91366GAPMT
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 64 MHz | 524288 | 16384 | FR50 | 32 | 24 | 4 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1 mA | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,.7SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||
|
MB91366GAPF
FUJITSU Semiconductor Limited
|
Check for Price | Active | 32 | 63.33 MHz | 131072 | 32768 | FR50 | 4 MHz | 80 | YES | 5 V | CMOS | NO | YES | YES | 8 | YES | MROM | 205 mA | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,.7SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | FUJITSU LTD | QFP, QFP120,.7SQ,20 | compliant | 8542.31.00.01 | |||||||||||||
|
MB91366GAPF
FUJITSU Limited
|
Check for Price | Active | 32 | 63.33 MHz | 131072 | 32768 | FR50 | 4 MHz | 80 | YES | 5 V | CMOS | NO | YES | YES | 8 | YES | MROM | 205 mA | 5.25 V | 4.25 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,.7SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | FUJITSU LTD | compliant | 8542.31.00.01 |