Filter Your Search
1 - 8 of 8 results
|
MB91266APMC-G-XXXE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||
|
MB91266APMC-G-XXXE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | |||||
|
MB91266APMC-G-XXX
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | |||||
|
MB91266APMC-GS-XXXE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, | compliant | 8542.31.00.01 | |||||
|
MB91266APMC-GS-XXXE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||
|
MB91266APMC-G-XXX
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||
|
MB91266APMC-GS-XXX
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||
|
MB91266APMC-GS-XXX
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 33 MHz | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 |