Filter Your Search
1 - 4 of 4 results
|
MB91233LPFF-G-XXX-BNDE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 33.6 MHz | 4.2 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | NO | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | ||||||||||||
![]() |
MB91233LPFF-G-XXX-BNDE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 32 | 33.6 MHz | 4.2 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | NO | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 120 | ||||||||||||
![]() |
MB91233LPFF-G-XXX-BNDE1
Spansion
|
Check for Price | Yes | Yes | Transferred | 32 | 33.6 MHz | 4.2 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | NO | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | LFQFP, | compliant | 8542.31.00.01 | QFP | 120 | |||||||||
![]() |
MB91233LPFF-G-XXX-BNDE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 33.6 MHz | 262144 | 16384 | FR60 | 4.2 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | NO | MROM | 65 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, QFP120,.63SQ,16 | compliant | 8542.31.00.01 | QFP | 120 |