Filter Your Search
1 - 10 of 34 results
Select Parts | Part Number |
---|
|
MB90F574APMT
FUJITSU Limited
|
||
|
MB90F574APMT
Cypress Semiconductor
|
||
|
MB90F574APFV
Spansion
|
||
|
MB90F574APFF
FUJITSU Limited
|
||
|
MB90F574APMC1
Spansion
|
||
|
MB90F574/APFV
FUJITSU Semiconductor Limited
|
||
|
MB90F574PFV
FUJITSU Limited
|
||
|
MB90F574/APFF
FUJITSU Semiconductor Limited
|
||
|
MB90F574PFF
Cypress Semiconductor
|
||
|
MB90F574PFV
Spansion
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) |
CPU Family
|
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | DAC Channels | DMA Channels | Has ADC |
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
No | Transferred | 16 | 16 MHz | 131072 | 10240 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.7SQ,20 | 120 | compliant | 8542.31.00.01 | ||||
No | Transferred | 16 | 16 MHz | 131072 | 10240 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | 16 X 16 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | ||||||
Active | MICROCONTROLLER | SPANSION INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
No | Transferred | 16 | 16 MHz | 131072 | 10240 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.63SQ,16 | 120 | compliant | 8542.31.00.01 | ||||
No | Transferred | 16 | 16 MHz | 131072 | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||
No | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | 20 X 20 MM, 3.85 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-120 | 120 | compliant | ||||||||
No | Transferred | 16 | 16 MHz | 131072 | 10240 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | FQFP | QFP120,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | FQFP, QFP120,.87SQ,20 | 120 | compliant | 8542.31.00.01 | ||||
No | No | Transferred | 16 | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | PLASTIC, LQFP-120 | 120 | compliant | |||||||||
Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | |||||||||||
No | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | SPANSION INC | QFP | FQFP, | 120 | compliant | 8542.31.00.01 |
|
MB90F574APMT
FUJITSU Limited
|
Check for Price Buy | No | Transferred | 16 | 16 MHz | 131072 | 10240 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.7SQ,20 | 120 | compliant | 8542.31.00.01 | |||||
|
MB90F574APMT
Cypress Semiconductor
|
Check for Price Buy | No | Transferred | 16 | 16 MHz | 131072 | 10240 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | 16 X 16 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | |||||||
|
MB90F574APFV
Spansion
|
Check for Price Buy | Active | MICROCONTROLLER | SPANSION INC | , | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MB90F574APFF
FUJITSU Limited
|
Check for Price Buy | No | Transferred | 16 | 16 MHz | 131072 | 10240 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.63SQ,16 | 120 | compliant | 8542.31.00.01 | |||||
|
MB90F574APMC1
Spansion
|
Check for Price Buy | No | Transferred | 16 | 16 MHz | 131072 | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||
|
MB90F574/APFV
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | 20 X 20 MM, 3.85 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-120 | 120 | compliant | |||||||||
|
MB90F574PFV
FUJITSU Limited
|
Check for Price Buy | No | Transferred | 16 | 16 MHz | 131072 | 10240 | F2MC-16LX | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | FQFP | QFP120,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | FQFP, QFP120,.87SQ,20 | 120 | compliant | 8542.31.00.01 | |||||
|
MB90F574/APFF
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | No | Transferred | 16 | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | PLASTIC, LQFP-120 | 120 | compliant | ||||||||||
|
MB90F574PFF
Cypress Semiconductor
|
Check for Price Buy | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | ||||||||||||
|
MB90F574PFV
Spansion
|
Check for Price Buy | No | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 97 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | SPANSION INC | QFP | FQFP, | 120 | compliant | 8542.31.00.01 |