Filter Your Search
1 - 4 of 4 results
|
MB90F497GPFM
Spansion
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB90F497GPFM
Cypress Semiconductor
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 24 | 16 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 8542.31.00.01 | ||||||||||||
|
MB90F497GPFM
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 32768 | 2048 | F2MC-16LX | 16 | 24 | 16 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.7X.95,40 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | |||||
|
MB90F497GPFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LQFP, | 64 | unknown | 8542.31.00.01 |