Filter Your Search
1 - 10 of 32 results
|
MB90F362ESPMT
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | , | 48 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MB90F362TEPMT
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 3072 | F2MC-16LX | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | NO | FLASH | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | |||
|
MB90F362PMT
FUJITSU Limited
|
Check for Price | Transferred | 16 | 24 MHz | 65536 | 3072 | F2MC-16LX | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | ||||||
|
MB90F362TPMT
Spansion
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SPANSION INC | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||||||||||||
|
MB90F362TPMT
FUJITSU Limited
|
Check for Price | Transferred | 16 | 24 MHz | 65536 | 3072 | F2MC-16LX | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | ||||||
|
MB90F362SPMT
FUJITSU Limited
|
Check for Price | Transferred | 16 | 24 MHz | 65536 | 3072 | F2MC-16LX | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | ||||||
|
MB90F362PMT
Spansion
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SPANSION INC | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||||||||||||
|
MB90F362TSPMT
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-48 | compliant | 8542.31.00.01 | ||||||||||||||
|
MB90F362ESPMT
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 24 MHz | 32768 | 3072 | F2MC-16LX | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | NO | FLASH | 60 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP-48 | compliant | 8542.31.00.01 | |||||
|
MB90F362PMT
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-48 | compliant | 8542.31.00.01 |