Parametric results for: MB90F352PFM under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb90f352pfm
Select parts from the table below to compare.
Compare
Compare
MB90F352PFM
Cypress Semiconductor
Check for Price Transferred 16 24 MHz 16 22 24 MHz 49 YES 5 V MICROCONTROLLER CMOS YES YES YES NO FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 12 mm 12 mm CYPRESS SEMICONDUCTOR CORP PLASTIC, LQFP-64 compliant 8542.31.00.01
MB90F352PFM
FUJITSU Limited
Check for Price No Transferred 16 24 MHz 131072 4096 F2MC-16LX 16 22 24 MHz 49 YES 5 V MICROCONTROLLER CMOS YES YES YES 8 NO FLASH 85 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 105 °C -40 °C 64 PLASTIC/EPOXY LQFP QFP64,.5SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 12 mm 12 mm FUJITSU LTD LQFP, QFP64,.5SQ compliant 8542.31.00.01
MB90F352PFM
Spansion
Check for Price No No Transferred 16 24 MHz 16 22 24 MHz 49 YES 5 V MICROCONTROLLER CMOS YES YES YES NO FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 105 °C -40 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 12 mm 12 mm SPANSION INC LQFP, compliant 8542.31.00.01 QFP 64
MB90F352PFM
FUJITSU Semiconductor Limited
Check for Price No No Transferred 16 24 MHz 131072 4096 F2MC-16LX 16 22 24 MHz 49 YES 5 V MICROCONTROLLER CMOS YES YES YES 8 NO FLASH 85 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 105 °C -40 °C 64 PLASTIC/EPOXY LQFP QFP64,.5SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 12 mm 12 mm FUJITSU LTD LQFP, QFP64,.5SQ compliant 8542.31.00.01 QFP 64