Filter Your Search
1 - 10 of 22 results
|
MB90F342CAPFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||
|
MB90F342CASPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 262144 | 16384 | F2MC-16LX | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | |||||
|
MB90F342CASPF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 262144 | 16384 | F2MC-16LX | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||||
|
MB90F342CASPFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||
|
MB90F342CAPFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | |||||||||||||
|
MB90F342CAPF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 262144 | 16384 | F2MC-16LX | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | ||||||||
|
MB90F342CASPFR-GSE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PQFP-G100 | e3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-100 | compliant | 8542.31.00.01 | |||||||||||||||
|
MB90F342CASPFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | |||||||||||||
|
MB90F342CASPF
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 | |||||||||||
|
MB90F342CAPF
Cypress Semiconductor
|
Check for Price | Obsolete | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP, | compliant | 8542.31.00.01 |