Filter Your Search
1 - 4 of 4 results
|
MB90822PFM
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 8542.31.00.01 | |||||||||||
|
MB90822PFM
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LQFP, QFP80,.64SQ | compliant | 8542.31.00.01 | |||||||
![]() |
MB90822PFM
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LQFP, QFP80,.64SQ | compliant | 8542.31.00.01 | QFP | 80 | ||||
![]() |
MB90822PFM
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | LQFP, | compliant | 8542.31.00.01 | QFP | 80 |