Filter Your Search
1 - 10 of 12 results
|
MB90822PF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 8542.31.00.01 | ||||
|
MB90822PF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP80,.7X.9,32 | compliant | 8542.31.00.01 | |||||||
|
MB90822PFM
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 8542.31.00.01 | |||||||||||
|
MB90822PF
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||
|
MB90822PFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||
|
MB90822PFM
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LQFP, QFP80,.64SQ | compliant | 8542.31.00.01 | |||||||
|
MB90822PFV
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LFQFP, QFP80,.55SQ,20 | compliant | 8542.31.00.01 | |||||||
|
MB90822PFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LFQFP, | 80 | compliant | 8542.31.00.01 | |||||||||
|
MB90822PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 8542.31.00.01 | ||||
|
MB90822PF
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 80 | compliant | 8542.31.00.01 |