Filter Your Search
1 - 8 of 8 results
|
MB90803PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||
|
MB90803PF-G
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 4096 | F2MC-16LX | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 75 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||||
|
MB90803PF-G
Spansion
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 | |||||||||||||
|
MB90803PF-G
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 4096 | F2MC-16LX | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 60 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | ||||||||
|
MB90803PF-G
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 25 MHz | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
MB90803PF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 4096 | F2MC-16LX | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 60 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | ||||||
|
MB90803PF
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 25 MHz | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | |||||||||||||
|
MB90803PF
Spansion
|
Check for Price | No | No | Transferred | 16 | 25 MHz | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 |