Filter Your Search
1 - 8 of 8 results
|
MB90591PF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 196608 | 8192 | F2MC-16LX | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 60 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||||
|
MB90591GPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
MB90591PF
Spansion
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
MB90591GPF
Spansion
|
Check for Price | No | Transferred | 16 | 16 MHz | 196608 | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G100 | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||
|
MB90591GPF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 196608 | 8192 | F2MC-16LX | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 60 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||||
|
MB90591PF
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP, | compliant | 8542.31.00.01 | ||||||||||||
|
MB90591GPF
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 16 MHz | 196608 | 8192 | F2MC-16LX | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 60 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP-100 | compliant | 8542.31.00.01 | |||||||
|
MB90591PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 |