Parametric results for: MB90587CPF under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: mb90587cpf
Select parts from the table below to compare.
Compare
Compare
MB90587CPFV
FUJITSU Semiconductor Limited
Check for Price No Transferred 16 16 MHz 16 24 16 MHz 77 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY YES NO YES NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm FUJITSU SEMICONDUCTOR AMERICA INC QFP LFQFP, 100 unknown 8542.31.00.01
MB90587CPFV
FUJITSU Limited
Check for Price No Transferred 16 16 MHz 32768 4096 F2MC-16LX 16 24 16 MHz 77 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY YES NO YES 8 NO MROM 33 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm FUJITSU LTD QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01
MB90587CPF
Spansion
Check for Price No Transferred 16 16 MHz 32768 16 24 16 MHz 77 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO MROM 5.5 V 3 V INDUSTRIAL R-PQFP-G100 e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm SPANSION INC QFP, unknown 8542.31.00.01
MB90587CPF
FUJITSU Semiconductor Limited
Check for Price No Transferred 16 16 MHz 16 24 16 MHz 77 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY YES NO YES NO MROM 5.5 V 4.5 V INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm FUJITSU SEMICONDUCTOR AMERICA INC QFP QFP, 100 unknown 8542.31.00.01
MB90587CPF
Cypress Semiconductor
Check for Price No Obsolete 16 16 MHz 32768 4096 F2MC-16LX 16 24 16 MHz 77 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO MROM 33 mA 5.5 V 5 V INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm CYPRESS SEMICONDUCTOR CORP 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 compliant 8542.31.00.01
MB90587CPF
FUJITSU Limited
Check for Price No Transferred 16 16 MHz 32768 4096 F2MC-16LX 16 24 16 MHz 77 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY FOR 12 MHZ YES NO YES 8 NO MROM 33 mA 5.5 V 4.5 V INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm FUJITSU LTD QFP QFP, QFP100,.7X.9 100 compliant 8542.31.00.01
MB90587CPFV
Spansion
Check for Price No No Transferred 16 16 MHz 16 24 16 MHz 77 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY YES NO YES NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm SPANSION INC QFP LFQFP, 100 compliant 8542.31.00.01
MB90587CPFV
Cypress Semiconductor
Check for Price Transferred 16 16 MHz 16 24 16 MHz 77 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY YES NO YES NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP LFQFP, compliant 8542.31.00.01