Filter Your Search
1 - 4 of 4 results
|
MB90487PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 25 MHz | 196608 | 10240 | F2MC-16LX | 16 | 24 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | MROM | 60 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MB90487PFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 25 MHz | 16 | 24 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MB90487PFV
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 196608 | 10240 | F2MC-16LX | 16 | 24 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | MROM | 60 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB90487PFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 |