Filter Your Search
1 - 10 of 744 results
|
MB90348CEPFV
FUJITSU Component Ltd
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU COMPONENT LTD | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
MB90349PF
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||
|
MB90342CPF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 262144 | 16384 | F2MC-16LX | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | |||||||
|
MB90348ASPF
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||
|
MB90348APFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | |||||||||
|
MB90342SPF
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 | |||||||||
|
MB90346CPF
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||
|
MB90348CESPMC
Spansion
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G100 | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||
|
MB90341CEPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | YES | MICROCONTROLLER | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | , | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MB90346CPFF
FUJITSU Limited
|
Check for Price | Active | 16 | 16 MHz | 16 | 24 | 16 MHz | 82 | YES | 5 V | NO | YES | YES | NO | 5.5 V | 3.5 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | FUJITSU LTD | LFQFP, | compliant | 8542.31.00.01 |