Filter Your Search
1 - 4 of 4 results
|
MB89PV920CF
Spansion
|
Check for Price | Transferred | 8 | 8 MHz | 8 | 16 | 8 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 6 V | 2.7 V | INDUSTRIAL | R-CQFP-F80 | e0 | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 800 µm | QUAD | 8.7 mm | 16.3 mm | 22.3 mm | SPANSION INC | QFF, | unknown | 8542.31.00.01 | ||||||||||||||
|
MB89PV920CF
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 8 | 16 | 8 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 6 V | 2.2 V | R-CQFP-F80 | e0 | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 800 µm | QUAD | 8.7 mm | 16.3 mm | 22.3 mm | CYPRESS SEMICONDUCTOR CORP | QFF, | compliant | 8542.31.00.01 | |||||||||||||||||
|
MB89PV920CF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 | 16 | 8 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | 6 V | 3.5 V | INDUSTRIAL | R-CQFP-F80 | Not Qualified | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | 800 µm | QUAD | 8.7 mm | 16.3 mm | 22.3 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFF, | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||
|
MB89PV920CF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 65536 | 1024 | F2MC-8L | 8 | 16 | 8 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | EPROM | 6 V | 3.5 V | INDUSTRIAL | R-CQFP-F80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL80,.65X.88,32 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 800 µm | QUAD | 8.7 mm | 16.3 mm | 22.3 mm | FUJITSU LTD | QFF, QFL80,.65X.88,32 | compliant | 8542.31.00.01 | QFP | 80 |