Filter Your Search
1 - 10 of 48 results
|
MB89P568-101PMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 49152 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 12 X 12 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-80 | compliant | 8542.31.00.01 | ||||||
|
MB89P568-102PMC1
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 49152 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LQFP, QFP80,.64SQ | compliant | 8542.31.00.01 | |||||
|
MB89P568PFM-102
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 49152 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 20 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LQFP, QFP80,.64SQ | compliant | 8542.31.00.01 | QFP | 80 | ||||
|
MB89P568PFV-101
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V WITH LOWER OPERATING FREQUENCY | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||
|
MB89P568PF-102
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | compliant | 8542.31.00.01 | QFP | 80 | ||||||||
|
MB89P568-102PF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 49152 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP80,.7X.9,32 | compliant | 8542.31.00.01 | |||||
|
MB89P568-101PMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 49152 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LFQFP, QFP80,.55SQ,20 | compliant | 8542.31.00.01 | QFP | 80 | ||
|
MB89P568PFM-101
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V WITH LOWER OPERATING FREQUENCY | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LQFP, | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||
|
MB89P568PFV-102
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LFQFP, | compliant | 8542.31.00.01 | QFP | 80 | ||||||||
|
MB89P568PF-101
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V WITH LOWER OPERATING FREQUENCY | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | 8542.31.00.01 | QFP | 80 |