Filter Your Search
1 - 2 of 2 results
|
MB89898PF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 8 MHz | 49152 | 1536 | F2MC-8L | 8 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 26 mA | 6 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||
|
MB89898PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MIN SUPPLY | NO | NO | YES | YES | MROM | 6 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 |