Filter Your Search
1 - 8 of 8 results
|
MB89635RPFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 2 MHZ | NO | NO | YES | YES | MROM | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MB89635RPFM
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, QFP64,.6SQ | 64 | compliant | 8542.31.00.01 | ||||||
|
MB89635RPFM
Spansion
|
Check for Price | No | No | Transferred | 8 | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB89635RPFM
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-64 | compliant | 8542.31.00.01 | |||||||||||||
|
MB89635RPF
Spansion
|
Check for Price | No | Transferred | 8 | 10 MHz | 16384 | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 6 V | 2.2 V | INDUSTRIAL | R-PQFP-G64 | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 | |||||||||||||
|
MB89635RPF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 6 V | 2.2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | ||||||
|
MB89635RPF
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 6 V | 2.2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | compliant | 8542.31.00.01 | ||||||||
|
MB89635RPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 2 MHZ | NO | NO | YES | YES | MROM | 6 V | 2.2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 |