Filter Your Search
1 - 2 of 2 results
|
MB89623RP-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
MB89623RP-SH
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 256 | F2MC-8L | 8 | 16 | 10 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | MROM | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | DIP | SDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 |