Filter Your Search
1 - 10 of 12 results
|
MB89567HCPFM
Spansion
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | LQFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
MB89567HCPF
Spansion
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
MB89567HCPF
FUJITSU Limited
|
Check for Price | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 8542.31.00.01 | ||
|
MB89567HCPF
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-80 | compliant | 8542.31.00.01 | ||||||||||
|
MB89567HCPFV
FUJITSU Limited
|
Check for Price | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 8542.31.00.01 | ||
|
MB89567HCPFM
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LQFP, QFP80,.64SQ | 80 | compliant | 8542.31.00.01 | ||
|
MB89567HCPFM
FUJITSU Limited
|
Check for Price | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LQFP, QFP80,.64SQ | 80 | compliant | 8542.31.00.01 | ||
|
MB89567HCPF
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 8542.31.00.01 | ||
|
MB89567HCPFV
Spansion
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
MB89567HCPFM
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-80 | compliant | 8542.31.00.01 |