Filter Your Search
1 - 4 of 4 results
|
MB89537CPFV
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 10 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | |||||
|
MB89537CPFV
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB89537CPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89537CPFV
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 |