Filter Your Search
1 - 10 of 24 results
|
MB89537CPFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89537CPF
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
MB89537CP
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 53 | NO | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 10 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | DIP | SDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 | |||||
|
MB89537CPFM
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 10 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, QFP64,.5SQ | 64 | compliant | 8542.31.00.01 | |||||
|
MB89537CPFM
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 0.65 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB89537CPV4
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LCC | VQCCN, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89537CPFV
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 32768 | 1024 | F2MC-8L | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 10 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | |||||
|
MB89537CPF
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB89537CPVF
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.2V WITH LOWER OPERATING FREQUENCY | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||||||
|
MB89537CPFM
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | QFP | LQFP, | 64 | compliant | 8542.31.00.01 |