Filter Your Search
1 - 9 of 9 results
|
MB88503H-P
FUJITSU Limited
|
Check for Price | No | Obsolete | 4 | 4 MHz | 2048 | 128 | MB88500 | NO | 5 V | CMOS | MROM | 24 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP42,.6 | unknown | 8542.31.00.01 | ||
|
MB88503H-PSH
FUJITSU Limited
|
Check for Price | No | Obsolete | 4 | 4 MHz | 2048 | 128 | MB88500 | NO | 5 V | CMOS | MROM | 24 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | FUJITSU LTD | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||
|
MB88503HAPSH
FUJITSU Limited
|
Check for Price | Active | 4 | FUJITSU LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MB88503HAP
FUJITSU Limited
|
Check for Price | Active | 4 | FUJITSU LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MB88503H-PSH
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4 | 4 MHz | 2048 | 128 | MB88500 | NO | 5 V | CMOS | MROM | 24 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | FUJITSU LTD | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||
|
MB88503H-PF
FUJITSU Limited
|
Check for Price | No | Obsolete | 4 | 4 MHz | 2048 | 128 | MB88500 | YES | 5 V | CMOS | MROM | 24 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | FUJITSU LTD | QFP, QFP48,.7SQ,32 | unknown | 8542.31.00.01 | ||
|
MB88503H-P
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4 | 4 MHz | 2048 | 128 | MB88500 | NO | 5 V | CMOS | MROM | 24 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP42,.6 | unknown | 8542.31.00.01 | ||
|
MB88503H-PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4 | 4 MHz | 2048 | 128 | MB88500 | YES | 5 V | CMOS | MROM | 24 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | FUJITSU LTD | QFP, QFP48,.7SQ,32 | unknown | 8542.31.00.01 | ||
|
MB88503HAPF
FUJITSU Limited
|
Check for Price | Active | 4 | FUJITSU LTD | compliant | 8542.31.00.01 |