Filter Your Search
1 - 4 of 4 results
|
MB87001AP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 7-BIT AUXILIARY INPUT COUNTER | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.55 mm | 4.36 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
MB87001APF
FUJITSU Limited
|
Check for Price | No | Active | YES | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOP, SOP16,.3 | compliant | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
MB87001AP
FUJITSU Limited
|
Check for Price | No | Active | NO | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | |||||||||||
|
MB87001APF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 7-BIT AUXILIARY INPUT COUNTER | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.15 mm | 2.25 mm | 5.3 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 |