Filter Your Search
1 - 10 of 24 results
Select Parts | Part Number |
---|
|
MB86940-30PR-G
FUJITSU Limited
|
||
|
MB86940CPFV-G-BND
FUJITSU Limited
|
||
|
MB86943BPB
FUJITSU Semiconductor Limited
|
||
|
MB86942PFV
FUJITSU Limited
|
||
|
MB86940-20PF-G
FUJITSU Limited
|
||
|
MB86940PFT
FUJITSU Semiconductor Limited
|
||
|
MB86940CPR-G
FUJITSU Limited
|
||
|
MB86940-30PF-G
FUJITSU Limited
|
||
|
MB86940CPFV-G-BND
FUJITSU Semiconductor Limited
|
||
|
MB86940-40PR-G
FUJITSU Limited
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Boundary Scan
|
Bus Compatibility | Number of External Interrupts | Number of Serial I/Os |
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Obsolete | FUJITSU LTD | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
No | Obsolete | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 15 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | compliant | 8542.31.00.01 | ||||||||
No | Obsolete | YES | CMOS | COMMERCIAL | S-PBGA-B352 | Not Qualified | e0 | 70 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | FUJITSU LTD | BGA, BGA352,26X26,50 | compliant | 8542.31.00.01 | |||||||||||||||||
No | Obsolete | 16 | 6 | 50 MHz | 16 | YES | 3.3 V | CMOS | NO | SPARCLITE | 190 mA | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | FQFP, QFP144,.87SQ,20 | unknown | 8542.39.00.01 | ||||
Obsolete | FUJITSU LTD | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
Obsolete | 16 | 5 | 40 MHz | YES | 5 V | CMOS | NO | SPARCLITE | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | FQFP, | unknown | 8542.39.00.01 | |||||||||
No | Obsolete | 16 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 15 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P135 | Not Qualified | e0 | 70 °C | 135 | PLASTIC/EPOXY | PGA | PGA135,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.03 mm | 36.83 mm | 36.83 mm | FUJITSU LTD | compliant | 8542.31.00.01 | ||||||||
Obsolete | FUJITSU LTD | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
No | Obsolete | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 15 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | QFP, QFP144,.87SQ,20 | compliant | 8542.31.00.01 | |||||||
Obsolete | FUJITSU LTD | , | compliant | 8542.31.00.01 |
|
MB86940-30PR-G
FUJITSU Limited
|
Check for Price | Obsolete | FUJITSU LTD | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
MB86940CPFV-G-BND
FUJITSU Limited
|
Check for Price | No | Obsolete | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 15 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | compliant | 8542.31.00.01 | |||||||||
|
MB86943BPB
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | YES | CMOS | COMMERCIAL | S-PBGA-B352 | Not Qualified | e0 | 70 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | FUJITSU LTD | BGA, BGA352,26X26,50 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
MB86942PFV
FUJITSU Limited
|
Check for Price | No | Obsolete | 16 | 6 | 50 MHz | 16 | YES | 3.3 V | CMOS | NO | SPARCLITE | 190 mA | 3.45 V | 3.15 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | FQFP, QFP144,.87SQ,20 | unknown | 8542.39.00.01 | |||||
|
MB86940-20PF-G
FUJITSU Limited
|
Check for Price | Obsolete | FUJITSU LTD | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
MB86940PFT
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16 | 5 | 40 MHz | YES | 5 V | CMOS | NO | SPARCLITE | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | FQFP, | unknown | 8542.39.00.01 | ||||||||||
|
MB86940CPR-G
FUJITSU Limited
|
Check for Price | No | Obsolete | 16 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 15 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P135 | Not Qualified | e0 | 70 °C | 135 | PLASTIC/EPOXY | PGA | PGA135,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.03 mm | 36.83 mm | 36.83 mm | FUJITSU LTD | compliant | 8542.31.00.01 | |||||||||
|
MB86940-30PF-G
FUJITSU Limited
|
Check for Price | Obsolete | FUJITSU LTD | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
MB86940CPFV-G-BND
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 15 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | QFP, QFP144,.87SQ,20 | compliant | 8542.31.00.01 | ||||||||
|
MB86940-40PR-G
FUJITSU Limited
|
Check for Price | Obsolete | FUJITSU LTD | , | compliant | 8542.31.00.01 |