Filter Your Search
1 - 2 of 2 results
|
MB86832-80PFV
FUJITSU Limited
|
Check for Price | No | Obsolete | 32 | 80 MHz | 32 | 28 | 80 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 70 °C | 176 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 24 mm | 24 mm | FUJITSU LTD | FQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB86832-80PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 32 | 80 MHz | 32 | 28 | 80 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 70 °C | 176 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 24 mm | 24 mm | FUJITSU LTD | FQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 176 |