Filter Your Search
1 - 2 of 2 results
|
MB86606APMT2
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | PCI | 16 | 5 | 40 MBps | 33.33 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MB86606APMT2
FUJITSU Limited
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 40 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 150 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -25 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |