Filter Your Search
1 - 2 of 2 results
|
MB86604A-PF
FUJITSU Limited
|
Check for Price | No | Obsolete | 8080A; 68000 | 16 | 5 | 10 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, SCSI | MOS | 5.25 V | 4.75 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -25 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | PLASTIC, QFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MB86604A-PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8080A; 68000 | 16 | 5 | 10 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, SCSI | MOS | 5.25 V | 4.75 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -25 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |