Parametric results for: MB85RC64APNF-G-JNE1 under Other Memory ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mb85rc64apnfgjne1
Select parts from the table below to compare.
Compare
Compare
MB85RC64APNF-G-JNE1
Spansion
Check for Price Active 65.536 kbit 8 8KX8 3.3 V MEMORY CIRCUIT 1 8000 8.192 k SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 5.05 mm 3.9 mm SPANSION INC SOIC SOP, 8 unknown
MB85RC64APNF-G-JNE1
Cypress Semiconductor
Check for Price Active 65.536 kbit 8 8KX8 3.3 V MEMORY CIRCUIT 1 8000 8.192 k SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 5.05 mm 3.9 mm CYPRESS SEMICONDUCTOR CORP SOP, unknown
MB85RC64APNF-G-JNE1
FUJITSU Semiconductor Limited
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 3.3 V 1 MHz FRAM DATA RETENTION TIME @ 85 DEGREE CENTIGRADE 10 1000000000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 20 µA 2.7 V 375 nA 3.6 V 2.7 V CMOS HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 5.05 mm 3.9 mm FUJITSU LTD SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.71