Filter Your Search
1 - 2 of 2 results
|
MB85343C-60PJPBK
FUJITSU Limited
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 528 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | ZIG-ZAG | 23.495 mm | FUJITSU LTD | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
MB85343C-60PJPBK
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | CAS BEFORE RAS/SELF REFRESH | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | EAR99 | 8542.32.00.02 |