Parametric results for: MB84VD22388EJ-85 under Other Memory ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mb84vd22388ej85
Select parts from the table below to compare.
Compare
Compare
MB84VD22388EJ-85-PBS-E1
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT FCRAM IS ORGANIZED AS 1M X 16; IT ALSO REQUIRES 2.7V TO 3.1V SUPPLY FOR FCRAM 1 2000000 2.0972 M ASYNCHRONOUS 3.3 V 2.7 V CMOS OTHER R-PBGA-B71 Not Qualified e1 85 °C -30 °C 71 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm SPANSION INC BGA TFBGA, 71 compliant EAR99 8542.32.00.71
MB84VD22388EJ-85-PBS
FUJITSU Semiconductor Limited
Check for Price No No Active 33.5544 Mbit 16 2MX16 3 V 85 ns MEMORY CIRCUIT FCRAM IS ORGANISED AS 1M X 16 AND OPERATES AT 2.7V TO 3.1V SUPPLY FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 5 µA 53 µA 3.3 V 2.7 V CMOS OTHER R-PBGA-B71 Not Qualified e0 85 °C -30 °C 71 PLASTIC/EPOXY TFBGA BGA71,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm FUJITSU LTD BGA TFBGA, BGA71,8X12,32 71 compliant EAR99 8542.32.00.71
MB84VD22388EJ-85-PBS
FUJITSU Limited
Check for Price No Active 33.5544 Mbit 16 2MX16 3 V 85 ns MEMORY CIRCUIT FCRAM IS ORGANISED AS 1M X 16 AND OPERATES AT 2.7V TO 3.1V SUPPLY FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 5 µA 53 µA 3.3 V 2.7 V CMOS OTHER R-PBGA-B71 Not Qualified e0 85 °C -30 °C 71 PLASTIC/EPOXY TFBGA BGA71,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm FUJITSU LTD TFBGA, BGA71,8X12,32 compliant EAR99 8542.32.00.71
MB84VD22388EJ-85-PBS
Cypress Semiconductor
Check for Price Active 3 V 3 V 85 ns MEMORY CIRCUIT FLASH+PSRAM 5 µA 53 µA CMOS OTHER R-PBGA-B71 Not Qualified 85 °C -30 °C 71 PLASTIC/EPOXY FBGA BGA71,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant
MB84VD22388EJ-85-PBS
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 85 ns MEMORY CIRCUIT FCRAM IS ORGANIZED AS 1M X 16; IT ALSO REQUIRES 2.7V TO 3.1V SUPPLY FOR FCRAM FLASH+PSRAM 1 2000000 2.0972 M ASYNCHRONOUS 5 µA 53 µA 3.3 V 2.7 V CMOS OTHER R-PBGA-B71 Not Qualified e0 85 °C -30 °C 71 PLASTIC/EPOXY TFBGA BGA71,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm SPANSION INC BGA TFBGA, BGA71,8X12,32 71 compliant EAR99 8542.32.00.71