Filter Your Search
1 - 10 of 10 results
|
MB84VD22386EJ-90-PBS
Cypress Semiconductor
|
Check for Price | Active | 3 V | 3 V | 90 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 53 µA | CMOS | OTHER | R-PBGA-B71 | Not Qualified | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | FBGA | BGA71,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
MB84VD22386EJ-90-PBS
FUJITSU Limited
|
Check for Price | No | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MEMORY CIRCUIT | FCRAM IS ORGANISED AS 1M X 16 AND OPERATES AT 2.7V TO 3.1V SUPPLY | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 70 µA | 53 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B71 | Not Qualified | e0 | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | TFBGA | BGA71,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | FUJITSU LTD | compliant | BGA | TFBGA, BGA71,8X12,32 | 71 | EAR99 | 8542.32.00.71 | ||||
|
MB84VD22386EJ-85-PBS
FUJITSU Limited
|
Check for Price | No | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | FCRAM IS ORGANISED AS 1M X 16 AND OPERATES AT 2.7V TO 3.1V SUPPLY | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5 µA | 53 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B71 | Not Qualified | e0 | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | TFBGA | BGA71,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | FUJITSU LTD | compliant | TFBGA, BGA71,8X12,32 | EAR99 | 8542.32.00.71 | ||||||
|
MB84VD22386EJ-90-PBS-E1
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | FCRAM IS ORGANIZED AS 1M X 16; IT ALSO REQUIRES 2.7V TO 3.1V SUPPLY FOR FCRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B71 | Not Qualified | e1 | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SPANSION INC | compliant | BGA | TFBGA, | 71 | EAR99 | 8542.32.00.71 | |||||||||
|
MB84VD22386EJ-85-PBS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | FCRAM IS ORGANISED AS 1M X 16 AND OPERATES AT 2.7V TO 3.1V SUPPLY | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5 µA | 53 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B71 | Not Qualified | e0 | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | TFBGA | BGA71,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | FUJITSU LTD | compliant | BGA | TFBGA, BGA71,8X12,32 | 71 | EAR99 | 8542.32.00.71 | |||
|
MB84VD22386EJ-90-PBS
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MEMORY CIRCUIT | FCRAM IS ORGANIZED AS 1M X 16; IT ALSO REQUIRES 2.7V TO 3.1V SUPPLY FOR FCRAM | FLASH+PSRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5 µA | 53 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B71 | Not Qualified | e0 | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | TFBGA | BGA71,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SPANSION INC | compliant | BGA | TFBGA, BGA71,8X12,32 | 71 | EAR99 | 8542.32.00.71 | ||||
|
MB84VD22386EJ-85-PBS
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | FCRAM IS ORGANIZED AS 1M X 16; IT ALSO REQUIRES 2.7V TO 3.1V SUPPLY FOR FCRAM | FLASH+PSRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5 µA | 53 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B71 | Not Qualified | e0 | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | TFBGA | BGA71,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SPANSION INC | compliant | BGA | TFBGA, BGA71,8X12,32 | 71 | EAR99 | 8542.32.00.71 | ||||
|
MB84VD22386EJ-85-PBS
Cypress Semiconductor
|
Check for Price | Active | 3 V | 3 V | 85 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 53 µA | CMOS | OTHER | R-PBGA-B71 | Not Qualified | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | FBGA | BGA71,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
MB84VD22386EJ-85-PBS-E1
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | FCRAM IS ORGANIZED AS 1M X 16; IT ALSO REQUIRES 2.7V TO 3.1V SUPPLY FOR FCRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B71 | Not Qualified | e1 | 85 °C | -30 °C | 71 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SPANSION INC | compliant | BGA | TFBGA, | 71 | EAR99 | 8542.32.00.71 | |||||||||
|
MB84VD22386EJ-90-PBS
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | 1M X 16 FCRAM ALSO AVAILABLE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B71 | Not Qualified | 85 °C | -25 °C | 71 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | BGA | TFBGA, | 71 | EAR99 | 8542.32.00.71 |